Image for 882010 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882010 SL005

DigiKey Part Number
882010SL005-ND
Manufacturer
Manufacturer Product Number
882010 SL005
Description
CABLE 10COND 20AWG SLATE 100'
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.318" (8.08mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 10COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: