
802566B BK032 | |
|---|---|
DigiKey Part Number | 802566BBK032-ND |
Manufacturer | |
Manufacturer Product Number | 802566B BK032 |
Description | LACING TAPE BLACK 25LB 1500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.060" (1.52mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.060" (1.52mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyester, Synthetic Rubber Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.86000 | $368.86 |
| 10 | $313.57500 | $3,135.75 |
| 25 | $293.97000 | $7,349.25 |
| 50 | $292.57240 | $14,628.62 |
| Unit Price without GST: | $368.86000 |
|---|---|
| Unit Price with GST: | $405.74600 |

