cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80148 SL005

DigiKey Part Number
80148SL005-ND
Manufacturer
Manufacturer Product Number
80148 SL005
Description
CABLE 18COND 16AWG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.504" (12.80mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
500$23.18304$11,591.52
Unit Price without GST:$23.18304
Unit Price with GST:$25.50134
Alternate Length
CABLE 18COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: $26.06927