9 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80064 SL005

DigiKey Part Number
80064SL005-ND
Manufacturer
Manufacturer Product Number
80064 SL005
Description
CABLE 9COND 12AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
168/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.642" (16.31mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1,000$24.27638$24,276.38
Unit Price without GST:$24.27638
Unit Price with GST:$26.70402
Alternate Length
CABLE 9COND 12AWG SLATE
In-Stock: 0
Unit Price: $27.34664