Image for 6353 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6353 SL001

DigiKey Part Number
6353SL001-ND
Manufacturer
Manufacturer Product Number
6353 SL001
Description
CABLE 5COND 24AWG SHLD
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 5COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price:
CABLE 5COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: