
OED-LDH66003E | |
|---|---|
DigiKey Part Number | 67-1646-ND |
Manufacturer | |
Manufacturer Product Number | OED-LDH66003E |
Description | LASER DIODE 658NM 50MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 658nm 50mW 2V ~ 3V 150mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 658nm | |
Voltage - Input | 2V ~ 3V | |
Current Rating (Amps) | 150mA | |
Power (Watts) | 50mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |

