24 AWG Hook-Up Wire 19/36 White, Black Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 WB001

DigiKey Part Number
1854/19WB001-ND
Manufacturer
Manufacturer Product Number
1854/19 WB001
Description
HOOKUP STRND 24AWG WHITE/BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Black Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1,000$0.55444$554.44
2,000$0.52710$1,054.20
3,000$0.51160$1,534.80
5,000$0.49262$2,463.10
7,000$0.48043$3,363.01
10,000$0.46776$4,677.60
Manufacturers Standard Package
Unit Price without GST:$0.55444
Unit Price with GST:$0.60988
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: $571.65000
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: $0.55444
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: $571.65000
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: $571.65000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: $571.65000
Alternate Length
HOOK-UP STRND 24AWG WHT/BLK 100'
In-Stock: 1
Unit Price: $182.00000