14.3V (Typ) Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8S530BLS-07

DigiKey Part Number
785-AOZ8S530BLS-07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8S530BLS-07
Description
TVS DIODE 7VWM 14.3VC 2WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.3V (Typ) Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
14.3V (Typ)
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07736$1,160.40
30,000$0.07077$2,123.10
45,000$0.06740$3,033.00
75,000$0.06362$4,771.50
105,000$0.06139$6,445.95
150,000$0.05921$8,881.50
Manufacturers Standard Package
Unit Price without GST:$0.07736
Unit Price with GST:$0.08510