
AOZ8S305BLS-24 | |
|---|---|
DigiKey Part Number | 785-AOZ8S305BLS-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S305BLS-24 |
Description | TVS DIODE 24VWM 5.3VC 2WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.3V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 5.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09875 | $1,481.25 |
| 30,000 | $0.09072 | $2,721.60 |
| 45,000 | $0.08663 | $3,898.35 |
| 75,000 | $0.08203 | $6,152.25 |
| 105,000 | $0.07930 | $8,326.50 |
| 150,000 | $0.07666 | $11,499.00 |
| Unit Price without GST: | $0.09875 |
|---|---|
| Unit Price with GST: | $0.10863 |

