6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8S303BLS-24

DigiKey Part Number
785-AOZ8S303BLS-24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8S303BLS-24
Description
TVS DIODE 24VWM 6.5VC 2WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09875$1,481.25
30,000$0.09072$2,721.60
45,000$0.08663$3,898.35
75,000$0.08203$6,152.25
105,000$0.07930$8,326.50
150,000$0.07666$11,499.00
Manufacturers Standard Package
Unit Price without GST:$0.09875
Unit Price with GST:$0.10863