
AOZ8S203BLS-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8S203BLS-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S203BLS-05 |
Description | TVS DIODE 5VWM 7VC 2WLCSP |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07736 | $1,160.40 |
| 30,000 | $0.07077 | $2,123.10 |
| 45,000 | $0.06740 | $3,033.00 |
| 75,000 | $0.06362 | $4,771.50 |
| 105,000 | $0.06139 | $6,445.95 |
| 150,000 | $0.05921 | $8,881.50 |
| Unit Price without GST: | $0.07736 |
|---|---|
| Unit Price with GST: | $0.08510 |

