9V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8300CI-05

DigiKey Part Number
AOZ8300CI-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8300CI-05
Description
TVS DIODE 2.5VWM 9VC SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.8V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23623$708.69
6,000$0.21578$1,294.68
9,000$0.20536$1,848.24
15,000$0.19365$2,904.75
21,000$0.18671$3,920.91
30,000$0.17997$5,399.10
Manufacturers Standard Package
Unit Price without GST:$0.23623
Unit Price with GST:$0.25985