AOZ8001AJI-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 15,997
Unit Price: $2.34000
Datasheet
19V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8001AJI-12

DigiKey Part Number
AOZ8001AJI-12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8001AJI-12
Description
TVS DIODE 12VWM 19VC SOT1434
Customer Reference
Detailed Description
19V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
Ethernet
Part Status
Obsolete
Capacitance @ Frequency
1.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
15V (Typ)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD143A-SR12Bourns Inc.15,997CD143A-SR12CT-ND$2.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes