
AOZ2237QI-01 | |
|---|---|
DigiKey Part Number | AOZ2237QI-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2237QI-01 |
Description | IC REG BUCK ADJ 8A 23QFNA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNA (4x4) | |
Base Product Number |

