
AOTF66811L | |
|---|---|
DigiKey Part Number | 785-AOTF66811LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTF66811L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 39A (Ta), 80A (Tc) 8.3W (Ta), 34W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5750 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23198 | $2,231.98 |
| 2,000 | $2.08937 | $4,178.74 |
| 3,000 | $2.01678 | $6,050.34 |
| 5,000 | $2.01029 | $10,051.45 |
| Unit Price without GST: | $2.23198 |
|---|---|
| Unit Price with GST: | $2.45518 |

