
AOP605 | |
|---|---|
DigiKey Part Number | 785-1140-5-ND |
Manufacturer | |
Manufacturer Product Number | AOP605 |
Description | MOSFET N/P-CH 30V 8PDIP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5W Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AOP605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

