
AONY36306 | |
|---|---|
DigiKey Part Number | 785-AONY36306TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONY36306 |
Description | MOSFET 2N-CH 30V 17.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V, 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V, 42nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 15V, 1930pF @ 15V | |
Power - Max | 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74628 | $2,238.84 |
| 6,000 | $0.69545 | $4,172.70 |
| 9,000 | $0.66956 | $6,026.04 |
| 15,000 | $0.64241 | $9,636.15 |
| Unit Price without GST: | $0.74628 |
|---|---|
| Unit Price with GST: | $0.82091 |

