
AONX36322 | |
---|---|
DigiKey Part Number | 785-AONX36322TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONX36322 |
Description | MOSFET 2N-CH 30V 21A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Ta), 55A (Tc), 38A (Ta), 85A (Tc) 3.5W (Ta), 24W (Tc), 3.5W (Ta), 52W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 55A (Tc), 38A (Ta), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.95mOhm @ 20A, 10V, 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V, 100nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1145pF @ 15V, 4175pF @ 15V | |
Power - Max | 3.5W (Ta), 24W (Tc), 3.5W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07619 | $3,228.57 |
6,000 | $1.05217 | $6,313.02 |
Unit Price without GST: | $1.07619 |
---|---|
Unit Price with GST: | $1.18381 |