Mosfet Array 30V 8A (Ta), 7A (Ta) 2.6W (Ta) Surface Mount 12-DFN-EP (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONL32328

DigiKey Part Number
785-AONL32328TR-ND - Tape & Reel (TR)
785-AONL32328CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AONL32328
Description
MOSFET 2N/2P-CH 30V 8A 12DFN
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Ta), 7A (Ta) 2.6W (Ta) Surface Mount 12-DFN-EP (4x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Ta), 7A (Ta)
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V, 27mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA, 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V, 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
395pF @ 15V, 730pF @ 15V
Power - Max
2.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-PowerWDFN
Supplier Device Package
12-DFN-EP (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,561
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.30700$13.07
100$0.86390$86.39
500$0.67356$336.78
1,000$0.61228$612.28
Unit Price without GST:$2.08000
Unit Price with GST:$2.28800