
AOV11S60 | |
|---|---|
DigiKey Part Number | 785-1683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOV11S60 |
Description | MOSFET N-CH 600V 650MA/8A 4DFN |
Customer Reference | |
Detailed Description | N-Channel 600 V 650mA (Ta), 8A (Tc) 8.3W (Ta), 156W (Tc) Surface Mount 4-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 545 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.77954 | $6,228.39 |
| Unit Price without GST: | $1.77954 |
|---|---|
| Unit Price with GST: | $1.95749 |

