
AON7474A | |
|---|---|
DigiKey Part Number | AON7474A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7474A |
Description | MOSFET N-CH 75V 4A/7.5A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 75 V 4A (Ta), 7.5A (Tc) 4.1W (Ta), 15.5W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 15.5W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |

