
AON6598 | |
---|---|
DigiKey Part Number | AON6598-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6598 |
Description | MOSFET N-CH DFN |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |