Similar



AON6224A | |
|---|---|
DigiKey Part Number | 785-AON6224ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6224A |
Description | N |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 34A (Tc) 16W (Ta), 56.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 16W (Ta), 56.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95219 | $2,856.57 |
| 6,000 | $0.89085 | $5,345.10 |
| 9,000 | $0.85961 | $7,736.49 |
| 15,000 | $0.85285 | $12,792.75 |
| Unit Price without GST: | $0.95219 |
|---|---|
| Unit Price with GST: | $1.04741 |


