N-Channel 45 V 58A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 45 V 58A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6152A

DigiKey Part Number
785-AON6152ATR-ND - Tape & Reel (TR)
785-AON6152ACT-ND - Cut Tape (CT)
785-AON6152ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6152A
Description
MOSFET N-CH 45V 58A/100A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 58A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 22.5 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.78400$37.84
100$2.64580$264.58
500$2.17136$1,085.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80553$5,416.59
6,000$1.77401$10,644.06
Manufacturers Standard Package
Unit Price without GST:$5.79000
Unit Price with GST:$6.36900