
AOCA24106E | |
|---|---|
DigiKey Part Number | 785-AOCA24106ETR-ND - Tape & Reel (TR) 785-AOCA24106ECT-ND - Cut Tape (CT) 785-AOCA24106EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCA24106E |
Description | MOSFET 2N-CH 12V 20A 6DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Ta) 2.7W (Ta) Surface Mount 6-AlphaDFN (1.9x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-AlphaDFN (1.9x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.61000 | $16.10 |
| 100 | $1.07510 | $107.51 |
| 500 | $0.84556 | $422.78 |
| 1,000 | $0.77172 | $771.72 |
| 2,000 | $0.70960 | $1,419.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.61346 | $4,907.68 |
| 16,000 | $0.57656 | $9,224.96 |
| 24,000 | $0.57411 | $13,778.64 |
| Unit Price without GST: | $2.54000 |
|---|---|
| Unit Price with GST: | $2.79400 |

