
AOB160A60L | |
|---|---|
DigiKey Part Number | 785-AOB160A60LTR-ND - Tape & Reel (TR) 785-AOB160A60LCT-ND - Cut Tape (CT) 785-AOB160A60LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB160A60L |
Description | MOSFET N-CH 600V 24A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.87000 | $6.87 |
| 10 | $4.52600 | $45.26 |
| 100 | $3.19800 | $319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.50399 | $2,003.19 |
| 1,600 | $2.34211 | $3,747.38 |
| 2,400 | $2.25969 | $5,423.26 |
| 4,000 | $2.23735 | $8,949.40 |
| Unit Price without GST: | $6.87000 |
|---|---|
| Unit Price with GST: | $7.55700 |

