Image for AGD8136A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGD8136A

DigiKey Part Number
785-AGD8136ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AGD8136A
Description
IC GATE DRVR HI/LOW SIDE 28SOIC
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 28-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Driven Configuration
High-Side, Low-Side
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
125ns, 50ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.