
15918 | |
|---|---|
DigiKey Part Number | 2285-15918-ND |
Manufacturer | |
Manufacturer Product Number | 15918 |
Description | CAMERA 1800 C-1242C COLOR BAREBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 4128 x 3008 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 4128 x 3008 | |
Frames per Second | 39.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX545 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.035" L x 1.035" W (26.30mm x 26.30mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,241.61000 | $2,241.61 |
| 5 | $2,133.46600 | $10,667.33 |
| Unit Price without GST: | $2,241.61000 |
|---|---|
| Unit Price with GST: | $2,465.77100 |

