SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C4008-70SAN

DigiKey Part Number
1450-AS6C4008-70SAN-ND
Manufacturer
Manufacturer Product Number
AS6C4008-70SAN
Description
IC SRAM 4MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$23.82000$23.82
10$22.10000$221.00
25$21.41320$535.33
72$20.62389$1,484.92
144$20.11278$2,896.24
288$19.60816$5,647.15
504$19.20657$9,680.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$23.82000
Unit Price with GST:$26.20200