
AK4462VN | |
|---|---|
DigiKey Part Number | 974-AK4462VNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4462VN |
Description | 117DB 768KHZ/32-BIT 2CH PREMIUM |
Customer Reference | |
Detailed Description | Audio Audio DAC Channel 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio DAC | |
Applications | Audio | |
Interface | I2C, I2S | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

