
CA4-8.000-16-3050-R | |
|---|---|
DigiKey Part Number | 3997-CA4-8.000-16-3050-RTR-ND - Tape & Reel (TR) 3997-CA4-8.000-16-3050-RCT-ND - Cut Tape (CT) 3997-CA4-8.000-16-3050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA4-8.000-16-3050-R |
Description | CRYSTAL 8.000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 60 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CA4-8.000-16-3050-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.22700 | $12.27 |
| 25 | $1.16120 | $29.03 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.06700 | $106.70 |
| 250 | $1.00908 | $252.27 |
| 500 | $0.96734 | $483.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92733 | $927.33 |
| 2,000 | $0.88901 | $1,778.02 |
| 3,000 | $0.86733 | $2,601.99 |
| 5,000 | $0.84080 | $4,204.00 |
| 7,000 | $0.82376 | $5,766.32 |
| 10,000 | $0.80610 | $8,061.00 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.56200 |

