4.7 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71A475KE15D

DigiKey Part Number
490-GRM188Z71A475KE15DTR-ND - Tape & Reel (TR)
490-GRM188Z71A475KE15DCT-ND - Cut Tape (CT)
490-GRM188Z71A475KE15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71A475KE15D
Description
CAP CER 4.7UF 10V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71A475KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194,133
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.19300$1.93
50$0.13860$6.93
100$0.12180$12.18
500$0.09348$46.74
1,000$0.08477$84.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06967$278.68
8,000$0.06497$519.76
12,000$0.06261$751.32
20,000$0.06000$1,200.00
28,000$0.05847$1,637.16
40,000$0.05700$2,280.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400