
MQ-212-031-161-45WC | |
|---|---|
DigiKey Part Number | 4134-MQ-212-031-161-45WC-ND |
Manufacturer | |
Manufacturer Product Number | MQ-212-031-161-45WC |
Description | MQ-212-031-161-45WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $490.29000 | $2,451.45 |
| Unit Price without GST: | $490.29000 |
|---|---|
| Unit Price with GST: | $539.31900 |

