18 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Receptacle, Female Sockets Crimp
AirBorn - A Molex Company: TriMate Circular Connectors

TMR-LSAN12-018ASC00A

DigiKey Part Number
4134-TMR-LSAN12-018ASC00A-ND
Manufacturer
Manufacturer Product Number
TMR-LSAN12-018ASC00A
Description
CONN RCPT FMALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
TMR-LSAN12-018ASC00A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Grade
-
Qualification
-
Shell Size - Insert
12-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A, 7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$497.62000$497.62
10$423.05300$4,230.53
Manufacturers Standard Package
Unit Price without GST:$497.62000
Unit Price with GST:$547.38200