16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E20-16S

DigiKey Part Number
2899-MS3112E20-16S-ND
Manufacturer
Manufacturer Product Number
MS3112E20-16S
Description
CONN RCPT FMALE 16P GOLD SLD CUP
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
16
Material Flammability Rating
UL94 V-0
Shell Size - Insert
20-16
Shielding
Mounting Type
Panel Mount
Voltage Rating
500VAC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Applications
Aerospace, Aviation, Military
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $21,000.00 or more for products shipped by Air Electro Inc.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2$140.47500$280.95
10$135.38000$1,353.80
26$130.62000$3,396.12
50$126.19600$6,309.80
100$120.09200$12,009.20
250$111.13200$27,783.00
500$106.37200$53,186.00
Unit Price without GST:$140.47500
Unit Price with GST:$154.52250