
MS3112E20-16P | |
|---|---|
DigiKey Part Number | 2899-MS3112E20-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E20-16P |
Description | CONN RCPT MALE 16P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20-16 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $128.18500 | $256.37 |
| 10 | $123.53600 | $1,235.36 |
| 26 | $119.19615 | $3,099.10 |
| 50 | $115.13600 | $5,756.80 |
| 100 | $109.56400 | $10,956.40 |
| 250 | $101.38800 | $25,347.00 |
| 500 | $97.04800 | $48,524.00 |
| Unit Price without GST: | $128.18500 |
|---|---|
| Unit Price with GST: | $141.00350 |


