
MS27656T21B35A | |
|---|---|
DigiKey Part Number | 2899-MS27656T21B35A-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T21B35A |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 79 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $112.83500 | $225.67 |
| 10 | $109.36800 | $1,093.68 |
| 26 | $107.72115 | $2,800.75 |
| 50 | $106.10240 | $5,305.12 |
| 100 | $104.54040 | $10,454.04 |
| 250 | $98.74680 | $24,686.70 |
| 500 | $97.38360 | $48,691.80 |
| Unit Price without GST: | $112.83500 |
|---|---|
| Unit Price with GST: | $124.11850 |

