
M39029/92-532 | |
|---|---|
DigiKey Part Number | 2899-M39029/92-532T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/92-532 |
Description | M39029/92-532 |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.44200 | $214.42 |
| 100 | $19.88000 | $1,988.00 |
| 250 | $19.42560 | $4,856.40 |
| 500 | $18.97120 | $9,485.60 |
| 1,000 | $16.30160 | $16,301.60 |
| 2,500 | $15.67680 | $39,192.00 |
| 5,000 | $13.57520 | $67,876.00 |
| Unit Price without GST: | $21.44200 |
|---|---|
| Unit Price with GST: | $23.58620 |

