
HDC50S3S60V3X | |
|---|---|
DigiKey Part Number | 2899-HDC50S3S60V3X-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S3S60V3X |
Description | HDC50S3S60V3X |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $185.28000 | $370.56 |
| 10 | $181.90200 | $1,819.02 |
| 26 | $178.66423 | $4,645.27 |
| 50 | $166.76480 | $8,338.24 |
| 100 | $164.01000 | $16,401.00 |
| 250 | $161.36880 | $40,342.20 |
| 500 | $153.92800 | $76,964.00 |
| Unit Price without GST: | $185.28000 |
|---|---|
| Unit Price with GST: | $203.80800 |

