D38999/26FE35SA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


WEC
In Stock: 90
Unit Price: $128.17000
Datasheet
55 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE35SA

DigiKey Part Number
2899-D38999/26FE35SAS-ND
Manufacturer
Manufacturer Product Number
D38999/26FE35SA
Description
D38999 SER III PLUG THREAD
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
55
Features
Self Locking
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size - Insert
17-35
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/26FE35SAWEC902266-D38999/26FE35SA-1178-ND$128.17000Direct
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.