
D38999/24WG11BNL | |
|---|---|
DigiKey Part Number | 2899-D38999/24WG11BNL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG11BNL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Composite |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Green |
Type For Female Sockets | Ingress Protection Waterproof |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Includes 1 pc - 1 Insert Shell |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |

