
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $83.94400 | $419.72 |
| 10 | $81.22800 | $812.28 |
| 25 | $78.70800 | $1,967.70 |
| 50 | $77.47600 | $3,873.80 |
| 100 | $72.99600 | $7,299.60 |
| 250 | $71.96000 | $17,990.00 |
| 500 | $68.99200 | $34,496.00 |
| Unit Price without GST: | $83.94400 |
|---|---|
| Unit Price with GST: | $92.33840 |

