
CBD21WA4M35S600Z/AA | |
|---|---|
DigiKey Part Number | 2899-CBD21WA4M35S600Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD21WA4M35S600Z/AA |
Description | CONN D-SUB PLUG 21POS VERT SLDR |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $61.12000 | $305.60 |
| 10 | $56.22500 | $562.25 |
| 50 | $51.72560 | $2,586.28 |
| 100 | $47.59120 | $4,759.12 |
| 500 | $43.77600 | $21,888.00 |
| 1,000 | $40.28000 | $40,280.00 |
| Unit Price without GST: | $61.12000 |
|---|---|
| Unit Price with GST: | $67.23200 |

