
CBD21WA4F2S5000 | |
|---|---|
DigiKey Part Number | 2899-CBD21WA4F2S5000-ND |
Manufacturer | |
Manufacturer Product Number | CBD21WA4F2S5000 |
Description | CONN D-SUB RCPT 21POS SOLDER CUP |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $38.68400 | $193.42 |
| 10 | $35.58300 | $355.83 |
| 50 | $32.74080 | $1,637.04 |
| 100 | $30.12640 | $3,012.64 |
| 500 | $27.70960 | $13,854.80 |
| 1,000 | $25.49040 | $25,490.40 |
| Unit Price without GST: | $38.68400 |
|---|---|
| Unit Price with GST: | $42.55240 |

