
BACC63CU15D19SDH | |
|---|---|
DigiKey Part Number | 2899-BACC63CU15D19SDH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU15D19SDH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $170.99500 | $341.99 |
| 10 | $157.02400 | $1,570.24 |
| 26 | $147.96385 | $3,847.06 |
| 50 | $142.48280 | $7,124.14 |
| 100 | $132.65640 | $13,265.64 |
| 250 | $124.10800 | $31,027.00 |
| 500 | $116.58200 | $58,291.00 |
| Unit Price without GST: | $170.99500 |
|---|---|
| Unit Price with GST: | $188.09450 |

