
BACC63CU11-35SAH | |
|---|---|
DigiKey Part Number | 2899-BACC63CU11-35SAH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU11-35SAH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $122.66000 | $245.32 |
| 10 | $112.63400 | $1,126.34 |
| 26 | $106.13077 | $2,759.40 |
| 50 | $102.21160 | $5,110.58 |
| 100 | $95.16840 | $9,516.84 |
| 250 | $89.03400 | $22,258.50 |
| 500 | $83.63800 | $41,819.00 |
| Unit Price without GST: | $122.66000 |
|---|---|
| Unit Price with GST: | $134.92600 |

