
AMSR1-783.3LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR1-783.3LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-783.3LPZ |
Description | 3.3W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) |
Voltage - Output 1 | Supplier Device Package 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| 5 | $6.02200 | $30.11 |
| 10 | $5.92600 | $59.26 |
| 25 | $5.79880 | $144.97 |
| 50 | $5.70480 | $285.24 |
| 100 | $5.61230 | $561.23 |
| 250 | $5.49204 | $1,373.01 |
| 500 | $5.40264 | $2,701.32 |
| Unit Price without GST: | $6.26000 |
|---|---|
| Unit Price with GST: | $6.88600 |


