
AM15E-1215DZ | |
|---|---|
DigiKey Part Number | 5245-AM15E-1215DZ-ND |
Manufacturer | |
Manufacturer Product Number | AM15E-1215DZ |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.09000 | $39.09 |
| 5 | $37.64400 | $188.22 |
| 10 | $37.03400 | $370.34 |
| 25 | $36.24080 | $906.02 |
| 50 | $35.65140 | $1,782.57 |
| 100 | $35.07090 | $3,507.09 |
| 250 | $34.31700 | $8,579.25 |
| Unit Price without GST: | $39.09000 |
|---|---|
| Unit Price with GST: | $42.99900 |

