
SDS7102VBB | |
|---|---|
DigiKey Part Number | 4680-SDS7102VBB-ND |
Manufacturer | |
Manufacturer Product Number | SDS7102VBB |
Description | OWON SDS7102 100Mhz Oscilloscope |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes USB Interface LCD Display 2 Analog Channel Record |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD | |
Interface | USB | |
Memory Size | - | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | - | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | - | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $610.59000 | $610.59 |
| 2 | $597.80500 | $1,195.61 |
| Unit Price without GST: | $610.59000 |
|---|---|
| Unit Price with GST: | $671.64900 |

