
P700L-135-7.5 | |
|---|---|
DigiKey Part Number | 5433-P700L-135-7.5-ND |
Manufacturer | |
Manufacturer Product Number | P700L-135-7.5 |
Description | FUSE, SURFACE MOUNT, 135V, 7.5A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 135 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1410.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.0275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $790.06000 | $790.06 |
| 5 | $654.41800 | $3,272.09 |
| 10 | $603.00100 | $6,030.01 |
| Unit Price without GST: | $790.06000 |
|---|---|
| Unit Price with GST: | $869.06600 |

